RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 5.6mm
RS Stock No.: 790-3984Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
92dB
Rated Power
0.5W
Cone Material
Mylar
Dimensions
28 (Dia.) x 5.6mm
Diameter
28mm
Height
5.6mm
Country of Origin
China
Product details
Miniature Speakers
Stock information temporarily unavailable.
BD 2.011
BD 2.011 Each (Exc. Vat)
BD 2.212
BD 2.212 Each (inc. VAT)
RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 5.6mm
1
BD 2.011
BD 2.011 Each (Exc. Vat)
BD 2.212
BD 2.212 Each (inc. VAT)
RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 5.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.011 |
10 - 24 | BD 1.900 |
25 - 49 | BD 1.832 |
50+ | BD 1.759 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
92dB
Rated Power
0.5W
Cone Material
Mylar
Dimensions
28 (Dia.) x 5.6mm
Diameter
28mm
Height
5.6mm
Country of Origin
China
Product details