RS PRO 8Ω 0.8W Miniature Speaker 27mm Dia. , 50mm Lead Length, 27 (Dia.) x 4.9mm

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
90dB
Rated Power
0.8W
Lead Length
50mm
Dimensions
27 (Dia.) x 4.9mm
Diameter
27mm
Height
4.9mm
Country of Origin
China
BD 228.150
BD 1.950 Each (In a Tray of 117) (Exc. Vat)
BD 250.965
BD 2.145 Each (In a Tray of 117) (inc. VAT)
117
BD 228.150
BD 1.950 Each (In a Tray of 117) (Exc. Vat)
BD 250.965
BD 2.145 Each (In a Tray of 117) (inc. VAT)
117
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
117 - 234 | BD 1.950 | BD 228.150 |
351+ | BD 1.760 | BD 205.920 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
90dB
Rated Power
0.8W
Lead Length
50mm
Dimensions
27 (Dia.) x 4.9mm
Diameter
27mm
Height
4.9mm
Country of Origin
China