Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8Ω 0.8W Miniature Speaker 27mm Dia. , 50mm Lead Length, 27 (Dia.) x 4.9mm

RS Stock No.: 179-7443Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

90dB

Rated Power

0.8W

Lead Length

50mm

Dimensions

27 (Dia.) x 4.9mm

Diameter

27mm

Height

4.9mm

Country of Origin

China

Stock information temporarily unavailable.

BD 5.870

BD 2.935 Each (In a Pack of 2) (Exc. Vat)

BD 6.457

BD 3.229 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.8W Miniature Speaker 27mm Dia. , 50mm Lead Length, 27 (Dia.) x 4.9mm

BD 5.870

BD 2.935 Each (In a Pack of 2) (Exc. Vat)

BD 6.457

BD 3.229 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.8W Miniature Speaker 27mm Dia. , 50mm Lead Length, 27 (Dia.) x 4.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 2.935BD 5.870
20 - 48BD 2.705BD 5.410
50+BD 2.530BD 5.060

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

90dB

Rated Power

0.8W

Lead Length

50mm

Dimensions

27 (Dia.) x 4.9mm

Diameter

27mm

Height

4.9mm

Country of Origin

China