RS PRO 9 piece Folding Metric Hex Key Set, 1.5 → 8mm

RS Stock No.: 537-760Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 8mm

Shape

Folding

Tip Type

Ball End Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.524

BD 7.524 1 Set (Exc. Vat)

BD 8.276

BD 8.276 1 Set (inc. VAT)

RS PRO 9 piece Folding Metric Hex Key Set, 1.5 → 8mm

BD 7.524

BD 7.524 1 Set (Exc. Vat)

BD 8.276

BD 8.276 1 Set (inc. VAT)

RS PRO 9 piece Folding Metric Hex Key Set, 1.5 → 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 8mm

Shape

Folding

Tip Type

Ball End Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China