RS PRO 9-Piece Spanner Set, 6 → 19 mm, Chrome Vanadium Steel

Technical Document
Specifications
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
6 → 19 mm
Number of Pieces
9
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
BD 31.878
BD 31.878 1 Set (Exc. Vat)
BD 35.066
BD 35.066 1 Set (inc. VAT)
1
BD 31.878
BD 31.878 1 Set (Exc. Vat)
BD 35.066
BD 35.066 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
6 → 19 mm
Number of Pieces
9
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China