Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 9 Way Cable Mount D-sub Connector Plug

RS Stock No.: 481-049Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

D-Sub Shell Size

E

Housing Material

Steel

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 2.015

BD 2.015 Each (Exc. Vat)

BD 2.217

BD 2.217 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug

BD 2.015

BD 2.015 Each (Exc. Vat)

BD 2.217

BD 2.217 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.015
25 - 99BD 1.680
100 - 249BD 1.380
250+BD 1.145
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

D-Sub Shell Size

E

Housing Material

Steel

Country of Origin

United Kingdom

You may be interested in