Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
3.05 mm Through Hole
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V
Length
30.81mm
Width
12.55mm
Depth
10.72mm
Dimensions
30.81 x 12.55 x 10.72mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO D-Sub Connector with Solder Cups and Machined Contacts
From RS PRO a durable D-Subminiature connector with a robust steel shell, relaible machined contacts and solder cup terminations that allow the easy connection of wires. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
• Robust design
• Durable tin plated steel shell
• Dimples on the shell (plugs only) for improved electrical conductivity
• Reliable gold plated machined contacts
• Flanges with for mounting holes for screw mounting to a panel
• Solder cup terminations for simple wire connection
Applications
This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:
• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment
Frequently Asked Questions
How do you terminate the wires into the connector?
These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed wire strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.
How do you mount these connectors?
These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.
BD 6.668
BD 1.334 Each (In a Pack of 5) (Exc. Vat)
BD 7.335
BD 1.467 Each (In a Pack of 5) (inc. VAT)
5
BD 6.668
BD 1.334 Each (In a Pack of 5) (Exc. Vat)
BD 7.335
BD 1.467 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.334 | BD 6.668 |
125 - 370 | BD 1.228 | BD 6.142 |
375 - 995 | BD 1.108 | BD 5.539 |
1000+ | BD 0.882 | BD 4.410 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
3.05 mm Through Hole
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V
Length
30.81mm
Width
12.55mm
Depth
10.72mm
Dimensions
30.81 x 12.55 x 10.72mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO D-Sub Connector with Solder Cups and Machined Contacts
From RS PRO a durable D-Subminiature connector with a robust steel shell, relaible machined contacts and solder cup terminations that allow the easy connection of wires. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
• Robust design
• Durable tin plated steel shell
• Dimples on the shell (plugs only) for improved electrical conductivity
• Reliable gold plated machined contacts
• Flanges with for mounting holes for screw mounting to a panel
• Solder cup terminations for simple wire connection
Applications
This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:
• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment
Frequently Asked Questions
How do you terminate the wires into the connector?
These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed wire strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.
How do you mount these connectors?
These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.