RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

RS Stock No.: 218-4252Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.81mm

Width

12.55mm

Depth

11mm

Contact Material

Brass

Dimensions

30.81x12.55x11mm

Contact Plating

Gold Flash

Minimum Operating Temperature

-50°C

Contact Size

1.09mm

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 4.950

BD 0.990 Each (In a Pack of 5) (Exc. Vat)

BD 5.445

BD 1.089 Each (In a Pack of 5) (inc. VAT)

RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

BD 4.950

BD 0.990 Each (In a Pack of 5) (Exc. Vat)

BD 5.445

BD 1.089 Each (In a Pack of 5) (inc. VAT)

RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.81mm

Width

12.55mm

Depth

11mm

Contact Material

Brass

Dimensions

30.81x12.55x11mm

Contact Plating

Gold Flash

Minimum Operating Temperature

-50°C

Contact Size

1.09mm

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in