Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
30.81mm
Width
18.4mm
Depth
12.5mm
Dimensions
30.81 x 18.4 x 12.5mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886
Value-Added D Type Connectors
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
10
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.578 | BD 5.775 |
250 - 990 | BD 0.534 | BD 5.335 |
1000 - 4990 | BD 0.484 | BD 4.840 |
5000+ | BD 0.434 | BD 4.345 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
30.81mm
Width
18.4mm
Depth
12.5mm
Dimensions
30.81 x 18.4 x 12.5mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886