RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket

RS Stock No.: 437-5522Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

90°PCB

Machined contacts
90° mounting zinc passivated types with plastic feet for additional support

High Specification & Aerospace & Industrial Connectors

BD 5.660

BD 5.660 Each (Exc. Vat)

BD 6.226

BD 6.226 Each (inc. VAT)

RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket

BD 5.660

BD 5.660 Each (Exc. Vat)

BD 6.226

BD 6.226 Each (inc. VAT)

RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 5.660
25 - 74BD 5.500
75 - 199BD 5.401
200+BD 5.340

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

90°PCB

Machined contacts
90° mounting zinc passivated types with plastic feet for additional support

High Specification & Aerospace & Industrial Connectors