RS PRO 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with M3 Threaded Inserts

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Length
30.81mm
Width
11.9mm
Depth
12.55mm
Dimensions
30.81 x 11.9 x 12.55mm
Contact Plating
Gold over Nickel
Series
Delta D
Country of Origin
India
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.
BD 1.221
BD 1.221 Each (Exc. Vat)
BD 1.343
BD 1.343 Each (inc. VAT)
1
BD 1.221
BD 1.221 Each (Exc. Vat)
BD 1.343
BD 1.343 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Length
30.81mm
Width
11.9mm
Depth
12.55mm
Dimensions
30.81 x 11.9 x 12.55mm
Contact Plating
Gold over Nickel
Series
Delta D
Country of Origin
India
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.