Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 900mm Steel Imperial, Metric Rule

RS Stock No.: 274-1072Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

32mm

Finish

Satin Chrome

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 89.712

BD 89.712 Each (Exc. Vat)

BD 98.683

BD 98.683 Each (inc. VAT)

RS PRO 900mm Steel Imperial, Metric Rule

BD 89.712

BD 89.712 Each (Exc. Vat)

BD 98.683

BD 98.683 Each (inc. VAT)

RS PRO 900mm Steel Imperial, Metric Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

32mm

Finish

Satin Chrome

Country of Origin

India

You may be interested in