RS PRO 90dB Panel Mount Square Wave External Piezo Buzzer, 34 x 24 x 4mm, 1V Min, 30V Max

RS Stock No.: 724-3156Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

30V

Sound Level

90dB

Drive Type

External

Tone Type

Square Wave

Diameter

24mm

Length

34mm

Depth

24mm

Height

4mm

Dimensions

34 x 24 x 4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

6.2kHz

Minimum Frequency

4800Hz

Supply Current

8mA

Capacitance

18nF

Country of Origin

China

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation

Stock information temporarily unavailable.

BD 3.102

BD 1.551 Each (In a Pack of 2) (Exc. Vat)

BD 3.412

BD 1.706 Each (In a Pack of 2) (inc. VAT)

RS PRO 90dB Panel Mount Square Wave External Piezo Buzzer, 34 x 24 x 4mm, 1V Min, 30V Max

BD 3.102

BD 1.551 Each (In a Pack of 2) (Exc. Vat)

BD 3.412

BD 1.706 Each (In a Pack of 2) (inc. VAT)

RS PRO 90dB Panel Mount Square Wave External Piezo Buzzer, 34 x 24 x 4mm, 1V Min, 30V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.551BD 3.102
10 - 18BD 1.496BD 2.992
20 - 48BD 1.441BD 2.882
50+BD 1.386BD 2.772

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

30V

Sound Level

90dB

Drive Type

External

Tone Type

Square Wave

Diameter

24mm

Length

34mm

Depth

24mm

Height

4mm

Dimensions

34 x 24 x 4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

6.2kHz

Minimum Frequency

4800Hz

Supply Current

8mA

Capacitance

18nF

Country of Origin

China

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation