RS PRO 90W Plug-In AC/DC Adapter 12V dc Output, 7.5A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
7.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Efficiency
(Minimum) 88%
Energy Efficiency Level
VI
Line Regulation Range
±5%
Width
59mm
Depth
34mm
Minimum Temperature
0°C
Load Regulation
±5%
Length
137mm
Country of Origin
China
BD 33.688
BD 33.688 Each (Exc. Vat)
BD 37.057
BD 37.057 Each (inc. VAT)
1
BD 33.688
BD 33.688 Each (Exc. Vat)
BD 37.057
BD 37.057 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.688 |
5 - 9 | BD 33.220 |
10 - 24 | BD 32.725 |
25+ | BD 32.202 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
7.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
90W
Efficiency
(Minimum) 88%
Energy Efficiency Level
VI
Line Regulation Range
±5%
Width
59mm
Depth
34mm
Minimum Temperature
0°C
Load Regulation
±5%
Length
137mm
Country of Origin
China