RS PRO 90W Plug-In AC/DC Adapter 15V dc Output, 6A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
15V dc
Input Voltage
100 → 240V
Output Current
6A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
90W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Energy Efficiency Level
VI
Length
160mm
Width
35mm
Depth
64mm
Minimum Temperature
0°C
Country of Origin
China
BD 55.297
BD 55.297 Each (Exc. Vat)
BD 60.827
BD 60.827 Each (inc. VAT)
1
BD 55.297
BD 55.297 Each (Exc. Vat)
BD 60.827
BD 60.827 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 55.297 |
| 5 - 9 | BD 54.516 |
| 10 - 24 | BD 53.686 |
| 25+ | BD 52.806 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
15V dc
Input Voltage
100 → 240V
Output Current
6A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
90W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Energy Efficiency Level
VI
Length
160mm
Width
35mm
Depth
64mm
Minimum Temperature
0°C
Country of Origin
China

