RS PRO 93dB Through Hole Continuous Internal Buzzer, 24.5 (Dia.) x 16mm, 3V dc Min, 20V dc Max

RS Stock No.: 622-1348Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

93dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24.5mm

Height

16mm

Dimensions

24.5 (Dia.) x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.9kHz

Minimum Frequency

2900Hz

Supply Current

9mA

You may be interested in
Stock information temporarily unavailable.

BD 2.348

BD 2.348 Each (Exc. Vat)

BD 2.583

BD 2.583 Each (inc. VAT)

RS PRO 93dB Through Hole Continuous Internal Buzzer, 24.5 (Dia.) x 16mm, 3V dc Min, 20V dc Max
Select packaging type

BD 2.348

BD 2.348 Each (Exc. Vat)

BD 2.583

BD 2.583 Each (inc. VAT)

RS PRO 93dB Through Hole Continuous Internal Buzzer, 24.5 (Dia.) x 16mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.348
10 - 24BD 2.299
25 - 49BD 2.216
50+BD 2.128
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

93dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24.5mm

Height

16mm

Dimensions

24.5 (Dia.) x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.9kHz

Minimum Frequency

2900Hz

Supply Current

9mA

You may be interested in