RS PRO 94dB Through Hole Continuous Internal Magnetic Buzzer Component, 12 x 9.5mm, 8V dc Min, 12V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
12V dc
Sound Level
94dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
35mA
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
BD 5.170
BD 1.034 Each (In a Bag of 5) (Exc. Vat)
BD 5.687
BD 1.137 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 5.170
BD 1.034 Each (In a Bag of 5) (Exc. Vat)
BD 5.687
BD 1.137 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 1.034 | BD 5.170 |
50 - 95 | BD 1.001 | BD 5.005 |
100 - 245 | BD 0.946 | BD 4.730 |
250+ | BD 0.891 | BD 4.455 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
12V dc
Sound Level
94dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
35mA
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.