RS PRO 94dB Through Hole Continuous Magnetic Buzzer Component, 12 x 9.5mm, 8V dc Min, 12V Max

RS Stock No.: 767-5361Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

12V

Sound Level

94dB

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.6kHz

Minimum Frequency

2000Hz

Supply Current

35mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

BD 2.585

BD 0.517 Each (In a Bag of 5) (Exc. Vat)

BD 2.843

BD 0.569 Each (In a Bag of 5) (inc. VAT)

RS PRO 94dB Through Hole Continuous Magnetic Buzzer Component, 12 x 9.5mm, 8V dc Min, 12V Max
Select packaging type

BD 2.585

BD 0.517 Each (In a Bag of 5) (Exc. Vat)

BD 2.843

BD 0.569 Each (In a Bag of 5) (inc. VAT)

RS PRO 94dB Through Hole Continuous Magnetic Buzzer Component, 12 x 9.5mm, 8V dc Min, 12V Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 45BD 0.517BD 2.585
50 - 95BD 0.506BD 2.530
100 - 245BD 0.473BD 2.365
250+BD 0.446BD 2.228

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

12V

Sound Level

94dB

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.6kHz

Minimum Frequency

2000Hz

Supply Current

35mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.