RS PRO 95dB Sine Wave Piezo Buzzer, 54.5 (Dia.) x 23mm, 150V Max

RS Stock No.: 181-2700Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Maximum Supply Voltage

150V

Sound Level

95dB

Tone Type

Sine Wave

Diameter

54.5mm

Height

23mm

Dimensions

54.5 (Dia.) x 23mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.5kHz

Capacitance

30nF

Supply Current

30mA

Stock information temporarily unavailable.

BD 555.390

BD 1.028 Each (In a Box of 540) (Exc. Vat)

BD 610.929

BD 1.131 Each (In a Box of 540) (inc. VAT)

RS PRO 95dB Sine Wave Piezo Buzzer, 54.5 (Dia.) x 23mm, 150V Max

BD 555.390

BD 1.028 Each (In a Box of 540) (Exc. Vat)

BD 610.929

BD 1.131 Each (In a Box of 540) (inc. VAT)

RS PRO 95dB Sine Wave Piezo Buzzer, 54.5 (Dia.) x 23mm, 150V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Supply Voltage

150V

Sound Level

95dB

Tone Type

Sine Wave

Diameter

54.5mm

Height

23mm

Dimensions

54.5 (Dia.) x 23mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.5kHz

Capacitance

30nF

Supply Current

30mA