RS PRO 96 Port Multimode, Single Mode Fibre Splice Enclosure
RS Stock No.: 143-847Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Fibre Splice Enclosure
Number Of Ports
96
Single/Multimode
Multimode, Single Mode
Dimensions
480 x 155 x 110mm
Height
480mm
Width
155mm
Country of Origin
China
Stock information temporarily unavailable.
BD 100.414
BD 100.414 Each (Exc. Vat)
BD 110.455
BD 110.455 Each (inc. VAT)
RS PRO 96 Port Multimode, Single Mode Fibre Splice Enclosure
1
BD 100.414
BD 100.414 Each (Exc. Vat)
BD 110.455
BD 110.455 Each (inc. VAT)
RS PRO 96 Port Multimode, Single Mode Fibre Splice Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Fibre Splice Enclosure
Number Of Ports
96
Single/Multimode
Multimode, Single Mode
Dimensions
480 x 155 x 110mm
Height
480mm
Width
155mm
Country of Origin
China