RS PRO 96 Way 2.54mm Pitch, Type C Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 508-3117Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C1

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

15mΩ

Housing Material

PS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Stock information temporarily unavailable.

BD 0.952

BD 0.952 Each (Exc. Vat)

BD 1.047

BD 1.047 Each (inc. VAT)

RS PRO 96 Way 2.54mm Pitch, Type C Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug

BD 0.952

BD 0.952 Each (Exc. Vat)

BD 1.047

BD 1.047 Each (inc. VAT)

RS PRO 96 Way 2.54mm Pitch, Type C Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C1

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

15mΩ

Housing Material

PS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.