Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 96W Plug-In AC/DC Adapter 12V dc Output

RS Stock No.: 210-7460Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

96W

Cable Length

1.2m

Medical Approved

No

Efficiency

88%

MTBF

(Max Load) 20000h

Energy Efficiency Level

VI

Length

140mm

Width

33mm

Depth

60.5mm

Weight

380g

Country of Origin

China

Stock information temporarily unavailable.

BD 22.124

BD 22.124 Each (Exc. Vat)

BD 24.336

BD 24.336 Each (inc. VAT)

RS PRO 96W Plug-In AC/DC Adapter 12V dc Output

BD 22.124

BD 22.124 Each (Exc. Vat)

BD 24.336

BD 24.336 Each (inc. VAT)

RS PRO 96W Plug-In AC/DC Adapter 12V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.124
5 - 9BD 21.819
10 - 24BD 21.499
25+BD 21.158

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

96W

Cable Length

1.2m

Medical Approved

No

Efficiency

88%

MTBF

(Max Load) 20000h

Energy Efficiency Level

VI

Length

140mm

Width

33mm

Depth

60.5mm

Weight

380g

Country of Origin

China