RS PRO 96W Plug-In AC/DC Adapter 19V dc Output, 5.05A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
19V dc
Input Voltage
240V
Output Current
5.05A
Maximum Temperature
40°C
Output Connector
2.5 x 5.5 x 11 mm Barrel Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
96W
Cable Length
1500mm
Efficiency
79%
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China
BD 22.594
BD 22.594 Each (Exc. Vat)
BD 24.853
BD 24.853 Each (inc. VAT)
1
BD 22.594
BD 22.594 Each (Exc. Vat)
BD 24.853
BD 24.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.594 |
5 - 9 | BD 22.286 |
10 - 24 | BD 21.962 |
25+ | BD 21.610 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
19V dc
Input Voltage
240V
Output Current
5.05A
Maximum Temperature
40°C
Output Connector
2.5 x 5.5 x 11 mm Barrel Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
96W
Cable Length
1500mm
Efficiency
79%
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China