RS PRO A/V Connector Adapter, Male SCART to Female 2 x SCART

Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
SCART
Converts To Gender
Female
Converts To Type
2 x SCART
Type
Splitter
Type
Splitter Box
End 1
Male SCART (1)
End 2
2 x SCART
End 1 Number of Connectors
1
End 2 Number of Connectors
2
Length
150mm
Length
400mm
Housing Material
Plastic
Body Orientation
Straight
Colour
Black
Colour
Silver
Country of Origin
China
BD 6.424
BD 6.424 Each (Exc. Vat)
BD 7.066
BD 7.066 Each (inc. VAT)
1
BD 6.424
BD 6.424 Each (Exc. Vat)
BD 7.066
BD 7.066 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
SCART
Converts To Gender
Female
Converts To Type
2 x SCART
Type
Splitter
Type
Splitter Box
End 1
Male SCART (1)
End 2
2 x SCART
End 1 Number of Connectors
1
End 2 Number of Connectors
2
Length
150mm
Length
400mm
Housing Material
Plastic
Body Orientation
Straight
Colour
Black
Colour
Silver
Country of Origin
China