RS PRO A/V Connector Adapter, Male SCART to Female 3 x SCART

Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
SCART
Converts To Gender
Female
Converts To Type
3 x SCART
Type
Splitter
End 1
Male SCART (1)
End 2
3 x SCART
End 1 Number of Connectors
1
End 2 Number of Connectors
3
Length
150mm
Body Orientation
Straight
Colour
Black
Country of Origin
China
BD 7.922
BD 7.922 Each (Exc. Vat)
BD 8.714
BD 8.714 Each (inc. VAT)
1
BD 7.922
BD 7.922 Each (Exc. Vat)
BD 8.714
BD 8.714 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
SCART
Converts To Gender
Female
Converts To Type
3 x SCART
Type
Splitter
End 1
Male SCART (1)
End 2
3 x SCART
End 1 Number of Connectors
1
End 2 Number of Connectors
3
Length
150mm
Body Orientation
Straight
Colour
Black
Country of Origin
China