RS PRO A4 316 Stainless Steel Mudguard Washers, M6
RS Stock No.: 660-4762Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Mudguard
Inside Diameter
6.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
1.50mm
Thickness
1.5mm
Stock information temporarily unavailable.
BD 7.068
BD 7.068 1 Bag of 50 (Exc. Vat)
BD 7.775
BD 7.775 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Mudguard Washers, M6
1
BD 7.068
BD 7.068 1 Bag of 50 (Exc. Vat)
BD 7.775
BD 7.775 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Mudguard Washers, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.068 |
5 - 9 | BD 6.880 |
10 - 29 | BD 6.682 |
30+ | BD 6.424 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Mudguard
Inside Diameter
6.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
1.50mm
Thickness
1.5mm