Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AAA Battery Holder, Coil Spring Contact

RS Stock No.: 185-4726Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

3

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

63 x 37 x 15.5mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 1.412

BD 1.412 Each (Exc. Vat)

BD 1.553

BD 1.553 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact

BD 1.412

BD 1.412 Each (Exc. Vat)

BD 1.553

BD 1.553 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

3

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

63 x 37 x 15.5mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China