Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AB931 1/4in Air Inlet (BSP) Spray Gun Kit, With 0.3 mm Tip

RS Stock No.: 250-1779Brand: RS PRO
brand-logo
View all in Paint Guns

Technical Document

Specifications

Brand

RS Pro

Container Capacity

0.22L

Tip Size

0.3 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Kit Type

Spray Gun Kit

Model Number

AB931

Country of Origin

Taiwan, Province Of China

Product details

Air Brush Kit

A well balanced pistol grip air brush with gravity feed cup, ideal where a large gun is impractical
The kit includes: pistol airbrush, gravity paint cup, propellant adaptor, 5 feet of small bore hose & inch reduction nipple.

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

You may be interested in
Stock information temporarily unavailable.

BD 36.582

BD 36.582 Each (Exc. Vat)

BD 40.240

BD 40.240 Each (inc. VAT)

RS PRO AB931 1/4in Air Inlet (BSP) Spray Gun Kit, With 0.3 mm Tip

BD 36.582

BD 36.582 Each (Exc. Vat)

BD 40.240

BD 40.240 Each (inc. VAT)

RS PRO AB931 1/4in Air Inlet (BSP) Spray Gun Kit, With 0.3 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Container Capacity

0.22L

Tip Size

0.3 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Kit Type

Spray Gun Kit

Model Number

AB931

Country of Origin

Taiwan, Province Of China

Product details

Air Brush Kit

A well balanced pistol grip air brush with gravity feed cup, ideal where a large gun is impractical
The kit includes: pistol airbrush, gravity paint cup, propellant adaptor, 5 feet of small bore hose & inch reduction nipple.

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

You may be interested in