RS PRO ABS for Use with RS PRO 1920695
RS Stock No.: 200-6742Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
48.8mm
For Use With
RS PRO 1920695
Width
23.9mm
Material
ABS
Height
8.1mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 1.947
BD 1.947 Each (Exc. Vat)
BD 2.142
BD 2.142 Each (inc. VAT)
RS PRO ABS for Use with RS PRO 1920695
1
BD 1.947
BD 1.947 Each (Exc. Vat)
BD 2.142
BD 2.142 Each (inc. VAT)
RS PRO ABS for Use with RS PRO 1920695
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
48.8mm
For Use With
RS PRO 1920695
Width
23.9mm
Material
ABS
Height
8.1mm
Country of Origin
Poland