RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm

RS Stock No.: 221-3558Brand: RS PRO
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

RS Pro

Internal Dimensions

121.5 x 71.5 x 41mm

Internal Length

122 mm

Internal Width

71 mm

Internal Height

41 mm

Body Material

ABS

IP Rating

IP40

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.382

BD 3.382 Each (Exc. Vat)

BD 3.720

BD 3.720 Each (inc. VAT)

RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm

BD 3.382

BD 3.382 Each (Exc. Vat)

BD 3.720

BD 3.720 Each (inc. VAT)

RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Internal Dimensions

121.5 x 71.5 x 41mm

Internal Length

122 mm

Internal Width

71 mm

Internal Height

41 mm

Body Material

ABS

IP Rating

IP40

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more