Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 195mm

RS Stock No.: 746-7390Brand: RS PRODistrelec Article No.: 30404851
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

195mm

Body Material

ABS

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

For Protection Of

Electrical Equipments

Distrelec Product Id

30404851

Internal Mounting Type

Panel

Fixing Kit

Yes

Country of Origin

Turkey

Product details

RS Pro IP65 ABS Wall Boxes

From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door

Benefits of ABS

ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.

How much protection can these wall mount boxes provide?

This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.

If using this enclosure as a storage box, what is supplied?

Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Stock information temporarily unavailable.

BD 62.192

BD 62.192 Each (Exc. Vat)

BD 68.411

BD 68.411 Each (inc. VAT)

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 195mm

BD 62.192

BD 62.192 Each (Exc. Vat)

BD 68.411

BD 68.411 Each (inc. VAT)

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 195mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

195mm

Body Material

ABS

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

For Protection Of

Electrical Equipments

Distrelec Product Id

30404851

Internal Mounting Type

Panel

Fixing Kit

Yes

Country of Origin

Turkey

Product details

RS Pro IP65 ABS Wall Boxes

From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door

Benefits of ABS

ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.

How much protection can these wall mount boxes provide?

This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.

If using this enclosure as a storage box, what is supplied?

Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.