RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 12mm Shaft

RS Stock No.: 795-1236Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 32 V dc

Resolution

13 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

80 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolute Encoders SSI, 58 mm

Magnetic absolute RSA 58E SSI encoders

SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 286.908

BD 286.908 Each (Exc. Vat)

BD 315.599

BD 315.599 Each (inc. VAT)

RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 12mm Shaft

BD 286.908

BD 286.908 Each (Exc. Vat)

BD 315.599

BD 315.599 Each (inc. VAT)

RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 32 V dc

Resolution

13 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

80 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolute Encoders SSI, 58 mm

Magnetic absolute RSA 58E SSI encoders

SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).