RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
3-Pin IEC
Maximum Temperature
+40°C
Input Connector
IEC C14
Number of Outputs
1
Cable Length
1.83m
MTBF
50000h
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Efficiency
88%
Line Regulation Range
±2%
Minimum Temperature
0°C
Series
HK-BE
Energy Efficiency Level
VI
Country of Origin
China
BD 10.868
BD 10.868 Each (Exc. Vat)
BD 11.955
BD 11.955 Each (inc. VAT)
1
BD 10.868
BD 10.868 Each (Exc. Vat)
BD 11.955
BD 11.955 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.868 |
5 - 9 | BD 10.725 |
10 - 24 | BD 10.576 |
25+ | BD 10.417 |
Technical Document
Specifications
Brand
RS ProPlug Type
3-Pin IEC
Maximum Temperature
+40°C
Input Connector
IEC C14
Number of Outputs
1
Cable Length
1.83m
MTBF
50000h
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Efficiency
88%
Line Regulation Range
±2%
Minimum Temperature
0°C
Series
HK-BE
Energy Efficiency Level
VI
Country of Origin
China