RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
C14
Number of Outputs
1
MTBF
30000h
Standards Met
CB, CCC, CE, cUL/UL, FCC, IEC320, TUV
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±1%
Series
EA1250
Product details
RS Pro EA1250 Series Desktop Power Supply
These desktop external power supplies are available in a selection of output wattages ranging from 180 to 250 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.
Our RS Pro line of desk power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.
Energy Efficiency Level VI Compliance
A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.
Features and Benefits:
Energy saving compact design
Energy Efficiency Level VI compliant
Regulated output
EMC compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection - auto recovery
Standard IEC320 C14 input socket
LED status indication
Active PFC function
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Standards
CEC & RoHS Compliant
BD 54.784
BD 54.784 Each (Exc. Vat)
BD 60.262
BD 60.262 Each (inc. VAT)
1
BD 54.784
BD 54.784 Each (Exc. Vat)
BD 60.262
BD 60.262 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 54.784 |
5 - 9 | BD 54.038 |
10 - 24 | BD 53.240 |
25+ | BD 52.400 |
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
C14
Number of Outputs
1
MTBF
30000h
Standards Met
CB, CCC, CE, cUL/UL, FCC, IEC320, TUV
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±1%
Series
EA1250
Product details
RS Pro EA1250 Series Desktop Power Supply
These desktop external power supplies are available in a selection of output wattages ranging from 180 to 250 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.
Our RS Pro line of desk power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.
Energy Efficiency Level VI Compliance
A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.
Features and Benefits:
Energy saving compact design
Energy Efficiency Level VI compliant
Regulated output
EMC compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection - auto recovery
Standard IEC320 C14 input socket
LED status indication
Active PFC function
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Standards
CEC & RoHS Compliant