Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Acrylic Indoor Mirror, Half Dome

RS Stock No.: 773-9702Brand: RS PRO
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Brand

RS Pro

Diameter

600mm

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Height

300 mm

Country of Origin

China

Product details

Half Dome Mirror 180 Degree Viewing

What is a Half Dome Mirror used for?

From RS PRO the dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as anti-theft surveillance in commercial establishments.

This mirror is for indoor use only, they are easy to install and are is designed to mount against the wall and onto a ceiling.

The half dome mirror is made from a high quality PMMA (a clear plastic acrylic) which is both strong, durable and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Panoramic viewing
• Half dome shaped mirror
• Made from acrylic
• Excellent visibility
• Security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirror available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
Stock information temporarily unavailable.

BD 75.190

BD 75.190 Each (Exc. Vat)

BD 82.709

BD 82.709 Each (inc. VAT)

RS PRO Acrylic Indoor Mirror, Half Dome

BD 75.190

BD 75.190 Each (Exc. Vat)

BD 82.709

BD 82.709 Each (inc. VAT)

RS PRO Acrylic Indoor Mirror, Half Dome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

600mm

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Height

300 mm

Country of Origin

China

Product details

Half Dome Mirror 180 Degree Viewing

What is a Half Dome Mirror used for?

From RS PRO the dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as anti-theft surveillance in commercial establishments.

This mirror is for indoor use only, they are easy to install and are is designed to mount against the wall and onto a ceiling.

The half dome mirror is made from a high quality PMMA (a clear plastic acrylic) which is both strong, durable and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Panoramic viewing
• Half dome shaped mirror
• Made from acrylic
• Excellent visibility
• Security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirror available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in