Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Acrylic Indoor Mirror, Quarter Dome

RS Stock No.: 773-9727Brand: RS PRO
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Brand

RS Pro

Shape

Quarter Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

150mm

Height

150 mm

Country of Origin

China

Product details

Quarter Dome 90 Degree Viewing

The dome mirror is widely used to eliminate blind spots and improve surveillance in all types of retail stores, parking lots, warehouses, offices and can be installed at different locations according to your needs.
The mirror is made of high quality PMMA (Acrylic), PMMA is strong and it is not easy to scratch on the surface. Installation is very simple, it can be installed under the ceiling directly be screww, or hung by rope when the ceiling is very high, such as a warehouse

2 way intersection
Panoramic viewing
Edge is rubber material
Excellent visibility

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
Stock information temporarily unavailable.

BD 34.455

BD 34.455 Each (Exc. Vat)

BD 37.901

BD 37.901 Each (inc. VAT)

RS PRO Acrylic Indoor Mirror, Quarter Dome

BD 34.455

BD 34.455 Each (Exc. Vat)

BD 37.901

BD 37.901 Each (inc. VAT)

RS PRO Acrylic Indoor Mirror, Quarter Dome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shape

Quarter Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

150mm

Height

150 mm

Country of Origin

China

Product details

Quarter Dome 90 Degree Viewing

The dome mirror is widely used to eliminate blind spots and improve surveillance in all types of retail stores, parking lots, warehouses, offices and can be installed at different locations according to your needs.
The mirror is made of high quality PMMA (Acrylic), PMMA is strong and it is not easy to scratch on the surface. Installation is very simple, it can be installed under the ceiling directly be screww, or hung by rope when the ceiling is very high, such as a warehouse

2 way intersection
Panoramic viewing
Edge is rubber material
Excellent visibility

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in