Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adapter For Use With 15 Way D-Sub Connector

RS Stock No.: 238-7359Brand: RS PRO
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Adapter

For Use With

15 Way D-Sub Connector

Series

D-sub

Number Of Contacts

15

Gender

Male

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Filtered Adaptor

Provides equipment with effective EMC
Incorporates 1000pF ceramic capacitors
Designed as a plug and socket interface to fit any standard sub-miniature D connectors

Supplied with

Two 4-40 UNC jack screws

Filtered 'D' Adaptors

You may be interested in
Stock information temporarily unavailable.

BD 6.016

BD 6.016 Each (Exc. Vat)

BD 6.618

BD 6.618 Each (inc. VAT)

RS PRO Adapter For Use With 15 Way D-Sub Connector

BD 6.016

BD 6.016 Each (Exc. Vat)

BD 6.618

BD 6.618 Each (inc. VAT)

RS PRO Adapter For Use With 15 Way D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Adapter

For Use With

15 Way D-Sub Connector

Series

D-sub

Number Of Contacts

15

Gender

Male

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Filtered Adaptor

Provides equipment with effective EMC
Incorporates 1000pF ceramic capacitors
Designed as a plug and socket interface to fit any standard sub-miniature D connectors

Supplied with

Two 4-40 UNC jack screws

Filtered 'D' Adaptors

You may be interested in