RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 121mm Sleeve Dia. x 160mm Length 2:1, 3:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
121mm
Colour
Black
Shrunk Diameter
43.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
160mm
Halogen Free
Yes
Country of Origin
Poland
BD 23.231
BD 23.231 Each (Exc. Vat)
BD 25.554
BD 25.554 Each (inc. VAT)
1
BD 23.231
BD 23.231 Each (Exc. Vat)
BD 25.554
BD 25.554 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 23.231 |
10+ | BD 21.998 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
121mm
Colour
Black
Shrunk Diameter
43.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
160mm
Halogen Free
Yes
Country of Origin
Poland