RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 37mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
37mm
Colour
Black
Shrunk Diameter
12mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1, 4:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-25 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
Please check again later.
BD 175.225
BD 175.225 1 Bag of 1 Metre (Exc. Vat)
BD 192.747
BD 192.747 1 Bag of 1 Metre (inc. VAT)
1
BD 175.225
BD 175.225 1 Bag of 1 Metre (Exc. Vat)
BD 192.747
BD 192.747 1 Bag of 1 Metre (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 175.225 |
10 - 24 | BD 174.955 |
25+ | BD 174.630 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
37mm
Colour
Black
Shrunk Diameter
12mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1, 4:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-25 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland