RS PRO Adhesive Lined Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 2m Length 3:1 Ratio

RS Stock No.: 234-5904Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

2m

Flame Retardant

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 15.796

BD 15.796 Each (Exc. Vat)

BD 17.376

BD 17.376 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 2m Length 3:1 Ratio

BD 15.796

BD 15.796 Each (Exc. Vat)

BD 17.376

BD 17.376 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 15.796
15 - 49BD 15.296
50+BD 15.059

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

2m

Flame Retardant

Yes

Country of Origin

China