RS PRO Adhesive Thermocouple Attachment Pad

Technical Document
Specifications
Product details
Thermo Attachment Pads
Thermo attachment pads are designed for attaching small diameter thermocouples to surfaces.
Pads are manufactured from 0.140 mm standard grade PTFE on impregnated fibreglass with 0.050 mm of high temperature silicone pressure sensitive adhesive
The PTFE surface provides a quick release surface
Temperature range: - 50°C to +250°C
Pack of 100
BD 8.935
BD 8.935 Each (Exc. Vat)
BD 9.829
BD 9.829 Each (inc. VAT)
1
BD 8.935
BD 8.935 Each (Exc. Vat)
BD 9.829
BD 9.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Thermo Attachment Pads
Thermo attachment pads are designed for attaching small diameter thermocouples to surfaces.
Pads are manufactured from 0.140 mm standard grade PTFE on impregnated fibreglass with 0.050 mm of high temperature silicone pressure sensitive adhesive
The PTFE surface provides a quick release surface
Temperature range: - 50°C to +250°C
Pack of 100