Technical Document
Specifications
Brand
RS ProMaterial
Viscose-Nylon
Length
50m
Width
10mm
Thickness
0.8mm
Adhesive Backing
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
BD 9.950
BD 9.950 Each (Exc. Vat)
BD 10.945
BD 10.945 Each (inc. VAT)
1
BD 9.950
BD 9.950 Each (Exc. Vat)
BD 10.945
BD 10.945 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 9.950 |
3 - 9 | BD 9.438 |
10 - 29 | BD 9.114 |
30+ | BD 8.454 |
Technical Document
Specifications
Brand
RS ProMaterial
Viscose-Nylon
Length
50m
Width
10mm
Thickness
0.8mm
Adhesive Backing
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom