Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Adjustable, Phillips, Slotted

RS Stock No.: 144-7952Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Slotted

Type

Adjustable

Size

Phillips:PH2, PH3, Slotted:4 mm, 6 mm

Material

Chrome Vanadium Steel

Drive Size

Phillips:PH2, PH3, Slotted:4 mm, 6 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 14.044

BD 14.044 Each (Exc. Vat)

BD 15.448

BD 15.448 Each (inc. VAT)

RS PRO Adjustable, Phillips, Slotted

BD 14.044

BD 14.044 Each (Exc. Vat)

BD 15.448

BD 15.448 Each (inc. VAT)

RS PRO Adjustable, Phillips, Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Slotted

Type

Adjustable

Size

Phillips:PH2, PH3, Slotted:4 mm, 6 mm

Material

Chrome Vanadium Steel

Drive Size

Phillips:PH2, PH3, Slotted:4 mm, 6 mm

Country of Origin

Taiwan, Province Of China