RS PRO Adjustable Spanner, 115 mm Overall, 14.5mm Jaw Capacity, Metal Handle

Technical Document
Specifications
Brand
RS ProJaw Capacity
14.5mm
Wrench Type
Adjustable Spanner
Overall Length
115 mm
Handle Type
Metal
Finish
Black Phosphate
Material
Chrome Vanadium Steel
Country of Origin
China
BD 4.795
BD 4.795 Each (Exc. Vat)
BD 5.275
BD 5.275 Each (inc. VAT)
1
BD 4.795
BD 4.795 Each (Exc. Vat)
BD 5.275
BD 5.275 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProJaw Capacity
14.5mm
Wrench Type
Adjustable Spanner
Overall Length
115 mm
Handle Type
Metal
Finish
Black Phosphate
Material
Chrome Vanadium Steel
Country of Origin
China