RS PRO Adjustable Spanner, 160 mm Overall, 24mm Jaw Capacity, Plastic Handle

Technical Document
Specifications
Brand
RS ProJaw Capacity
24mm
Wrench Type
Adjustable Spanner
Overall Length
160 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Country of Origin
China
BD 10.420
BD 10.420 Each (Exc. Vat)
BD 11.462
BD 11.462 Each (inc. VAT)
1
BD 10.420
BD 10.420 Each (Exc. Vat)
BD 11.462
BD 11.462 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProJaw Capacity
24mm
Wrench Type
Adjustable Spanner
Overall Length
160 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Country of Origin
China