Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Adjustable Spanner, 210 mm Overall, 30mm Jaw Capacity, Plastic Handle

RS Stock No.: 282-1239Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Overall Length

210 mm

Handle Type

Plastic

Finish

Black Phosphate

Material

Chrome Vandium Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 14.684

BD 14.684 Each (Exc. Vat)

BD 16.152

BD 16.152 Each (inc. VAT)

RS PRO Adjustable Spanner, 210 mm Overall, 30mm Jaw Capacity, Plastic Handle

BD 14.684

BD 14.684 Each (Exc. Vat)

BD 16.152

BD 16.152 Each (inc. VAT)

RS PRO Adjustable Spanner, 210 mm Overall, 30mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Overall Length

210 mm

Handle Type

Plastic

Finish

Black Phosphate

Material

Chrome Vandium Steel

Country of Origin

China