RS PRO Adjustable Tap Wrench Tap Wrench Steel BA14 → 0BA, 1/4 → 1/2 in BSW, M1.4 → M12, 1/4

Technical Document
Specifications
Brand
RS ProType
Adjustable Tap Wrench
Thread Size
BA14 → 0BA, 1/4 → 1/2 in BSW, M1.4 → M12, 1/4 → 1/2 in UNF
Material
Steel
Finish
Chrome
Country of Origin
China
Product details
RS PRO Straight Heavy Duty Adjustable Tap Wrenches
Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a black finished steel body with hardened and tempered jaws, providing high durability and strength. This range features tap wrenches designed to be used with a variety of thread sizes, ensuring you have a tap wrench to suit a variety of applications. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap threads and fittings.
Features and benefits
Tempered steel jaws providing excellent durability and strength
Black finished steel body
Knurled steel bar handles with a chrome finish, offering enhanced grip
Straight handle offering greater leverage and support
Perfect for use with a variety of thread sizes
Application
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:
Plumbing
DIY
Construction
FAQs
What is the overall length of this tool?
RS Stock no. 444-936 - 205 mm
RS Stock no. 444-914 - 265 mm
RS Stock no. 444-946 - 340 mm
RS Stock no. 444-942 - 890 mm
What thread size is this compatible with?
RS Stock no. 444-936 - M1.4 to M12
RS Stock no. 444-914 - M5 - M14
RS Stock no. 444-946 - M6 - M20
RS Stock no. 444-942 - M14 - M42
What is the minimum square size?
RS Stock no. 444-936 - 2.6 mm
RS Stock no. 444-914 - 2.6 mm
RS Stock no. 444-946 - 4.5 mm
RS Stock no. 444-942 - 7 mm
What is the maximum square size?
RS Stock no. 444-936 - 9.5 mm
RS Stock no. 444-914 - 11.5 mm
RS Stock no. 444-946 - 14 mm
RS Stock no. 444-942 - 27 mm
BD 9.870
BD 9.870 Each (Exc. Vat)
BD 10.857
BD 10.857 Each (inc. VAT)
1
BD 9.870
BD 9.870 Each (Exc. Vat)
BD 10.857
BD 10.857 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Adjustable Tap Wrench
Thread Size
BA14 → 0BA, 1/4 → 1/2 in BSW, M1.4 → M12, 1/4 → 1/2 in UNF
Material
Steel
Finish
Chrome
Country of Origin
China
Product details
RS PRO Straight Heavy Duty Adjustable Tap Wrenches
Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a black finished steel body with hardened and tempered jaws, providing high durability and strength. This range features tap wrenches designed to be used with a variety of thread sizes, ensuring you have a tap wrench to suit a variety of applications. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap threads and fittings.
Features and benefits
Tempered steel jaws providing excellent durability and strength
Black finished steel body
Knurled steel bar handles with a chrome finish, offering enhanced grip
Straight handle offering greater leverage and support
Perfect for use with a variety of thread sizes
Application
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:
Plumbing
DIY
Construction
FAQs
What is the overall length of this tool?
RS Stock no. 444-936 - 205 mm
RS Stock no. 444-914 - 265 mm
RS Stock no. 444-946 - 340 mm
RS Stock no. 444-942 - 890 mm
What thread size is this compatible with?
RS Stock no. 444-936 - M1.4 to M12
RS Stock no. 444-914 - M5 - M14
RS Stock no. 444-946 - M6 - M20
RS Stock no. 444-942 - M14 - M42
What is the minimum square size?
RS Stock no. 444-936 - 2.6 mm
RS Stock no. 444-914 - 2.6 mm
RS Stock no. 444-946 - 4.5 mm
RS Stock no. 444-942 - 7 mm
What is the maximum square size?
RS Stock no. 444-936 - 9.5 mm
RS Stock no. 444-914 - 11.5 mm
RS Stock no. 444-946 - 14 mm
RS Stock no. 444-942 - 27 mm