RS PRO AFG21125 Function Generator & Counter, 0.1Hz Min, 25MHz Max, FM Modulation, Variable Sweep

Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
25MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Plug Type
UK
Height
107mm
Interface Type
USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 25 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
Yes
Length
266mm
Model Number
AFG21125
Dimensions
266 x 293 x 107mm
Output Amplitude
1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Weight
2.5kg
Digital Amplitude and Offset
Yes
Width
293mm
Country of Origin
China
BD 270.806
BD 270.806 Each (Exc. Vat)
BD 297.887
BD 297.887 Each (inc. VAT)
Calibration type
No Calibration
1
BD 270.806
BD 270.806 Each (Exc. Vat)
BD 297.887
BD 297.887 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
25MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Plug Type
UK
Height
107mm
Interface Type
USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 25 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
Yes
Length
266mm
Model Number
AFG21125
Dimensions
266 x 293 x 107mm
Output Amplitude
1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Weight
2.5kg
Digital Amplitude and Offset
Yes
Width
293mm
Country of Origin
China