RS PRO Air Hose Black, Yellow TPE 16mm x 100m
RS Stock No.: 336-844Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
16mm
Hose Inside Diameter
8mm
Colour
Black, Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom
BD 265.254
BD 265.254 Each (Exc. Vat)
BD 291.779
BD 291.779 Each (inc. VAT)
RS PRO Air Hose Black, Yellow TPE 16mm x 100m
1
BD 265.254
BD 265.254 Each (Exc. Vat)
BD 291.779
BD 291.779 Each (inc. VAT)
RS PRO Air Hose Black, Yellow TPE 16mm x 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
16mm
Hose Inside Diameter
8mm
Colour
Black, Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom