RS PRO Air Hose Yellow TPE 22mm x 100m
RS Stock No.: 336-847Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
22mm
Hose Inside Diameter
13mm
Colour
Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom
BD 416.669
BD 416.669 Each (Exc. Vat)
BD 458.336
BD 458.336 Each (inc. VAT)
RS PRO Air Hose Yellow TPE 22mm x 100m
1
BD 416.669
BD 416.669 Each (Exc. Vat)
BD 458.336
BD 458.336 Each (inc. VAT)
RS PRO Air Hose Yellow TPE 22mm x 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
22mm
Hose Inside Diameter
13mm
Colour
Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom